Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 7/100 24V
Newark Part No.15P1916
Technical Datasheet
43 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
42 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $483.270 |
| 5+ | $476.350 |
| 10+ | $469.420 |
| 25+ | $455.570 |
| 50+ | $441.720 |
Price for:Each
Minimum: 1
Multiple: 1
$483.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 7/100 24V
Newark Part No.15P1916
Technical Datasheet
Thermal Resistance0.12°C/W
External Height - Metric74mm
External Width - Metric125mm
External Length - Metric100mm
Flow Rate Max46m³/h
Noise Rating41dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminum
External Height - Imperial2.91"
External Width - Imperial4.92"
External Length - Imperial3.94"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 7/100 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- Geometry of hollow-fin optimising the air flow
- Particularly effective heat dissipation
- Compact construction
- Semiconductor mounting surface for milled flat
- 3.4W Power input
- -20 to 65°C Temperature range
- Ball bearing ebm-papst fan
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
125mm
Flow Rate Max
46m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
2.91"
External Length - Imperial
3.94"
SVHC
Lead (21-Jan-2025)
External Height - Metric
74mm
External Length - Metric
100mm
Noise Rating
41dBA
Heat Sink Material
Aluminum
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate