Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 25,4 STSCopy
Newark Part No.74M4513
Your Part Number
222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $8.310 |
| 25+ | $8.130 |
| 50+ | $7.990 |
| 100+ | $7.830 |
| 250+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 25,4 STSCopy
Newark Part No.74M4513
Technical Datasheet
Thermal Resistance7.8°C/W
Packages CooledSOT-32, TO-3P, TO-220
External Width - Metric42mm
External Height - Metric25.4mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
7.8°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32, TO-3P, TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
