Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 48/50 SA-3Copy
Newark Part No.34M8477
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $7.960 |
| 25+ | $7.730 |
| 50+ | $7.230 |
| 100+ | $6.680 |
| 250+ | $5.960 |
| 500+ | $5.310 |
| 1000+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 48/50 SA-3Copy
Newark Part No.34M8477
Technical Datasheet
Thermal Resistance2.8°C/W
Packages CooledTO-3
External Width - Metric65mm
External Height - Metric20.07mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.56"
External Height - Imperial0.79"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 48/50 SA-3 is a standard extruded Heat Sink made of aluminium with black anodised finish for TO-3.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
2.8°C/W
External Width - Metric
65mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
20.07mm
External Diameter - Metric
-
External Width - Imperial
2.56"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
