Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK DC 8 60 SACopy
Newark Part No.46T6888
Your Part Number
515 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 10+ | $20.830 |
| 25+ | $19.440 |
| 50+ | $17.980 |
| 100+ | $15.960 |
| 250+ | $15.060 |
| 500+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK DC 8 60 SACopy
Newark Part No.46T6888
Technical Datasheet
Thermal Resistance8.5°C/W
Packages Cooled-
External Width - Metric40mm
External Height - Metric6mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.24"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
8.5°C/W
External Width - Metric
40mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
