Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoDM266-DEMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $899.990 |
Price for:Each
Minimum: 1
Multiple: 1
$899.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoDM266-DEMOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4946
Technical Datasheet
IR Resolution160 x 120, 320 x 240
Field of View (H X V)57° x 44°
Current Measure AC / DC Max-
Current Measure AC / DC Min-
Voltage Measure AC / DC Max600V
Voltage Measure AC / DC Min-
Resistance Measure Max60Mohm
Capacitance Measure Max10000µF
Temperature Min-10°C
Temperature Max300°C
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IR Resolution
160 x 120, 320 x 240
Current Measure AC / DC Max
-
Voltage Measure AC / DC Max
600V
Resistance Measure Max
60Mohm
Temperature Min
-10°C
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2015)
Field of View (H X V)
57° x 44°
Current Measure AC / DC Min
-
Voltage Measure AC / DC Min
-
Capacitance Measure Max
10000µF
Temperature Max
300°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
