Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoCFP2-Q-ADD-R.Copy
Newark Part No.56AC3511
Product RangeCertiFiber Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22,895.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22,895.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoCFP2-Q-ADD-R.Copy
Newark Part No.56AC3511
Product RangeCertiFiber Pro Series
Technical Datasheet
Connector TypeLC Adapter
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min0dBm
Operating Range dBm Max70dBm
Product RangeCertiFiber Pro Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- CertiFiber Pro quad OLTS add-on kit with V2 remote (not compatible with original Versiv main)
Contents
CertiFiber Pro Add on Kit with Remote – includes 1 Versiv 2 Remote, (2) CertiFiber Pro Quad OLTS modules, SC/LC EF-compliant MM TRC Kit 50µm, SC/LC SM TRC Kit, TRC carrying case, (2) LC/LC Simplex adaptors, (2) HandStraps, (2) Shoulder straps, Large carry case, AC chargers, Statement of calibration and Getting started guide.
Technical Specifications
Connector Type
LC Adapter
Operating Range dBm Min
0dBm
Product Range
CertiFiber Pro Series
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
70dBm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
