Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,832.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,832.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No3312-PR-TF-II.
Newark Part No.56AC4521
Technical Datasheet
Meter Side Connector6-pin Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max5kA
Current Range Min100A
For Use WithFluke 1750 Power Recorder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 1000A flex thin flex current probe, 122cm (48")
- Flexible and lightweight measuring head allows quick and easy installation in hard to reach areas
- AC current probe utilizes the Rogowski principle
- Measuring currents from very low frequencies up to the 50th harmonic of a 50/60Hz power supply
- For use with Fluke 1750 three phase power quality logger
Technical Specifications
Meter Side Connector
6-pin Plug
Current Range Max
5kA
For Use With
Fluke 1750 Power Recorder
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate