Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.000 |
Price for:Each
Minimum: 1
Multiple: 1
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PR-60.
Newark Part No.81R3704
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max-
Current Range Min-
For Use WithFluke 66 & 68 Infrared Thermometer
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
RTD temperature probe expands the utility of RTD non-contact infrared thermometer by allowing to take contact temperature readings.
- Can make contact and non-contact readings at the same time
- RTD infrared thermometer displays the results of both
- Probe type: RTD (resistance temperature detector)
- Probe element: platinum 1KW
- Jack: 3.5mm phono type
- Probe diameter: 4.8mm (.187in)
- Probe length: 90mm (3.5in)
- Cable length (extended): 1000mm (40in)
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
Fluke 66 & 68 Infrared Thermometer
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
-
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate