Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $629.640 |
Price for:Each
Minimum: 1
Multiple: 1
$629.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-3000FC/1AC-II.Copy
Newark Part No.48AC0248
Technical Datasheet
No. of Digits4
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLK-3000FC/1AC-II is a 4-digit auto/manual handheld Digital Multimeter with True-RMS response. It functions as AC/DC and AC/DC voltage, capacitance, continuity, diode, frequency and resistance.
Applications
Industrial
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
400mA
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
400mA
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
