
| Quantity | Price |
|---|---|
| 1+ | $11,685.000 |
Product Information
Product Overview
Fluke 753 is a powerful multifunction documenting calibrator that lets you download procedures, lists and instructions created with software and upload data for printing, archiving and analysis. You'll find it does the work of several tools, with simultaneous source and measurement capabilities for all common process parameters. It sources, simulates and measures pressure, temperature and electrical signals in one rugged, hand-held calibration tool. It also automates calibration procedures, captures data for documentation and helps you meet rigorous standards like ISO 9000, FDA, EPA and OSHA regulations. Create and execute automated procedures and automatically capture the results. The USB interface enables two-way communication with popular PC-based instrumentation management applications.
- Measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters etc
- Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure for calibration
- Power transmitters during test using loop supply with simultaneous mA measurement
- Measures and sources pressure using any of 50 Fluke 700Pxx pressure modules
- Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
- Holds up to a full week of downloaded procedures and calibration results
- Easy-to-use multi-lingual interface
- Bright white dual display for reading both sourced and measured parameters simultaneously
- Gas gauge and rechargeable Li-Ion battery for 10 hour uninterrupted use
- Rechargeable li-Ion battery for 10 hour uninterrupted use and includes gas gauge
Contents
Fluke 753 documenting process calibrator, BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2™ sample software, Instruction manual, NIST-traceable calibration report and data, Three sets of TP220 test probes with three sets of “extended tooth"" alligator clips, Two sets AC280 hook clips, C799 soft field case, USB communication cable.
Technical Specifications
Current, Frequency, Pressure, Resistance, Temperature, Voltage
136mm
-
-10°C
750 Series
63mm
245mm
1.2g
50°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
