Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,197.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,197.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI1A/10A CLAMP PQ4.
Newark Part No.81R2639
Technical Datasheet
Meter Side ConnectorFluke Flex Jack
Probe Side ConnectorCurrent Clamp
Current Range Max10A
Current Range Min25mA
For Use WithFluke 1735 and 1740 Series
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
i1A/10A CLAMP PQ4 4-phase mini current clamp set is a set of four clamps designed for use with Fluke power analysers.
- Clamps can be used on smaller conductors to measure current up to 10A
Technical Specifications
Meter Side Connector
Fluke Flex Jack
Current Range Max
10A
For Use With
Fluke 1735 and 1740 Series
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
25mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate