Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $790.760 |
Price for:Each
Minimum: 1
Multiple: 1
$790.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PLS 180 R is a professional self-levelling cross line laser level equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.
- Cross line red laser system
- Pendulum lock to secure the laser during transport or if dropped
- Floor stand and magnetic L-bracket are included with all PLS 180 laser levels
- IP 54 rated
Contents
PLS 180R laser level, PLS canvas pouch, PLS MLB magnetic L-bracket, PLS BP5 alkaline battery pack, PLS SLD-RED Red Laser Line Detector, PLS 60520 SLD Clamp, PLS UB9 Universal Ceiling and Wall Bracket, PLS FS floor stand, PLS MLB magnetic L-bracket, PLS RRT4 Red Reflective Target, Safety sheet and quick reference guide.
Technical Specifications
Overall Length
4.1"
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate