Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoRAYMT4U.Copy
Newark Part No.44AC3678
Technical Datasheet
Temperature Measuring Range-18°C to +275°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
RAYMT4U MiniTemp infrared thermometer provides great ways to solve common temperature measurement problems and are small enough to fit in your pocket.
- Quickly, accurately and safely measure surface temperature
- Simple to use, just point and pull the trigger
- Single dot laser sighting assists with aiming (laser dot indicates approx. centre of target spot)
- Measuring a minimum target area of 1" in diameter out to a distance of approximately 8"
- Instant readings on a large, backlit, digital display
- Temperature range of -18 to 400ºC (0 to 750ºF)
- ºC or ºF selectable
Contents
Raytek RAYMT4U MiniTemp infrared thermometer, Battery (Alkaline), Manual.
Technical Specifications
Temperature Measuring Range
-18°C to +275°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
