Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF8.0-T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel64AK6939
Re-Reel64AK6938RL
Cut Tape64AK6938
Product RangeFC4SD Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.198 | $0.00 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 50+ | $0.211 |
| 100+ | $0.202 |
| 250+ | $0.193 |
| 500+ | $0.186 |
| 1000+ | $0.182 |
| 2500+ | $0.178 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.198 |
| 3000+ | $0.188 |
| 5000+ | $0.166 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFC4SDCBMF8.0-T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel64AK6939
Re-Reel64AK6938RL
Cut Tape64AK6938
Product RangeFC4SD Series
Technical Datasheet
Frequency Nom8MHz
Product RangeFC4SD Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.7mm x 5mm
Operating Temperature Max
70°C
Product Range
FC4SD Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
