Print Page
Image is for illustrative purposes only. Please refer to product description.

167 In Stock
Need more?
6 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
161 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.750 |
| 5+ | $95.370 |
| 10+ | $94.000 |
| 50+ | $92.620 |
Price for:Each
Minimum: 1
Multiple: 1
$96.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUS232R-500-BULKCopy
Newark Part No.53X3675
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The US232R-500-BULK is a 500cm premium USB to RS232 Evaluation Cable which can be used for testing the functionality of the FT232R device and drivers prior to design-in. The electronics, including the FT232RL chip are housed in an attractive glossy white enclosure with blue, side-lit LED TX and RX traffic indicators. A matching white 5m USB cable uses gold plated USB and DB9 connectors. The US232R-500 uses an enhanced RS232 level converter and is capable of communication rates from 300 Baud to 1M Baud.
- Adds one RS-232 serial port by connecting to USB
- Special high gloss white finish enclosure design
- Side-lit blue RXD and TXD traffic indicators
- Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
- Gold-plated USB and DB9 connectors for enhanced connection reliability
- Quality 4-layer PCB design
- Easy plug-and-play installation and RS-232 device connection
- Works with USB 1.1 and 2.0 host and hub ports
- Installs as a standard Windows COM port
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
5m
Product Range
-
Baud Rate
1Mbaud
Chip Type
FT232R
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
