
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
| 5+ | $61.290 |
| 10+ | $60.590 |
| 50+ | $60.480 |
| 100+ | $60.450 |
Product Information
Product Overview
VDrive2 is a USB Flash Drive interface module, possibly the easiest solution for adding a USB Flash Drive interface to an existing product. The module features a USB connector interface connected to VNC1L USB Host controller. The module provides a simple 4 signal interface supporting easy connectivity to an external device via UART or SPI. The connector interface also features +5V and ground connections. USB interfacing is carried out using the Vinculum VDAP firmware. The VDrive2 ideal for evaluation and development of VNC1L designs. Further with its neat enclosure and attractive quantity discount pricing the module is ideal for incorporation into finished product designs. The Vinculum VNC1L is the first of FTDI's Vinculum family of Embedded SoC USB host controller integrated circuit devices. Able to handle the USB Host Interface and data transfer functions but owing to the inbuilt MCU and embedded Flash memory, Vinculum can encapsulate the USB device classes as well.
- Uses F.T.D.I.'s VNC1L embedded USB host controller I.C. device
- USB A' type socket to connect USB Flash disk
- Traffic indicator LED
- 2mm (0.08") pitch 8 pin connector
- 8-way header interconnect cable provided
- Only four signals to connect, excluding power and ground
- Jumper selectable UART or SPI interfaces
- Single 5V supply input, uses Vinculum VDAP firmware and command set
- Enclosure with snap in place clips allows for easy front panel mounting
- VDrive2 is a Pb -free, RoHS complaint development module
Applications
Portable Devices, Industrial, System Monitoring, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Data Collection, Monitoring, Remote Control, Sensor Networks
-
4.75V
-
-
USB
5.25V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
