
| Quantity | Price |
|---|---|
| 1+ | $57.520 |
Product Information
Product Overview
The VNCLO-START1 is a development kit platform for the Vinculum-II (VNC2) USB host/device controller. This development kit combines the Vinculo motherboard with the VNC2 debugger/programmer module. The Vinculum-II supports dual USB host/device interfaces, FIFO, SPI, I2C, PWM and UART. On board is a 10bit, 8 channel ADC and 38 GPIO which are available for quick prototyping. This development platform features a free software development suite including a full featured C compiler, real time operating system and USB host/device software stack for HID, CDC, HUB, printer and BOMS (FAT file system). The new starter kit (VNCLO-START1) provides a cost effective rapid development solution at a cost effective price.
- Vinco mother board is based on VNC2-64Q microcontroller
- Superset of the Arduino Duemilanove/Uno development boards
- FTDI integrated development environment including code editor, compiler, assembler and debugger
- Precompiled drivers for a variety of interfaces eg. USB, UART, SPI
- Compatible with existing Arduino shields
- VNC2 DEBUG MODULE is a programmer and debugger for VNC2 IC designs
- UHCI/OHCI /EHCI host controller compatible
- USB 2.0 full speed compatible
- On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
- One USB mini B type socket to connect with a PC
Contents
Vinco motherboard, VNC2 DEBUG MODULE.
Technical Specifications
-
-
-
Board
No SVHC (25-Jun-2025)
-
-
-
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
