Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No540503FULL-0403XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7760
Product RangeRoLP Series
Your Part Number
14 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.280 |
| 5+ | $52.340 |
| 10+ | $50.930 |
| 25+ | $50.010 |
| 50+ | $47.790 |
| 100+ | $43.340 |
| 250+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$57.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No540503FULL-0403XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH7760
Product RangeRoLP Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Tones32 Tone
Sound Pressure Level (SPL)102dBA
IP / NEMA RatingIP65
Product RangeRoLP Series
Resonant Frequency-
Current Consumption12mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
102dBA
Product Range
RoLP Series
Current Consumption
12mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
