Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoDCJ065-15-A-K1-KCopy
Newark Part No.75Y6643
Product RangeDCJ065 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ065-15-A-K1-KCopy
Newark Part No.75Y6643
Product RangeDCJ065 Series
Technical Datasheet
GenderJack
Current Rating2.5A
Pin Diameter0.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter2.8mm
Voltage Rating16V
Product RangeDCJ065 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
16V
SVHC
No SVHC (27-Jun-2024)
Current Rating
2.5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
2.8mm
Product Range
DCJ065 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
