Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R12MT12KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK4574
Product RangeG3R Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.880 |
| 5+ | $56.490 |
| 10+ | $52.090 |
| 25+ | $50.100 |
| 50+ | $48.090 |
| 100+ | $48.040 |
Price for:Each
Minimum: 1
Multiple: 1
$60.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R12MT12KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK4574
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id155A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.7V
Power Dissipation567W
Operating Temperature Max175°C
Product RangeG3R Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
155A
Drain Source On State Resistance
0.012ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
567W
Product Range
G3R Series
Technical Docs (2)
Alternatives for G3R12MT12K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability