Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $89.070 |
Price for:Each
Minimum: 40
Multiple: 40
$3,562.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR400100CT
Newark Part No.19T9634
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200A
Forward Voltage Max840mV
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current3kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
840mV
Diode Case Style
Module
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
200A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate