Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P9342
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $399.080 |
| 5+ | $385.440 |
| 10+ | $366.650 |
| 25+ | $347.830 |
| 50+ | $299.160 |
Price for:Each
Minimum: 1
Multiple: 1
$399.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44P9342
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC600V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter39.34mm
Product Range-
IP / NEMA RatingNEMA 4
Power Rating1.2W
External Height78mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
R-3W is a SafeSide® thru-door voltage indicator with flashing LEDs. It provides electrical safety information while the panel doors are safely closed. This one-size-fits-all solution detects 3-phase AC or DC voltage from 40 to 750V AC/30 to 1000V DC. The encapsulated construction and redundant circuit design mean rugged reliability. It is ideal for circuit breaker disconnects - no visible blades, high energy panels (NFPA 70E Category 3 or 4, frequently accessed panels, mechanical LOTO: indicating zero energy, panels with multiple power sources.
- Redundant circuitry/long life LEDs
- Potted construction with 6' leads
- Phase insensitive
- 30mm pushbutton or pilot hole
- High surge immunity
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
39.34mm
IP / NEMA Rating
NEMA 4
External Height
78mm
Operating Temperature Max
55°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
-
Power Rating
1.2W
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
