Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 5+ | $21.800 |
| 10+ | $20.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56D36-01-1-AJNCopy
Newark Part No.14M6791
Product Range56 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56D36-01-1-AJN is a single-pole ten-throw (SP10T) single-deck Rotary Switch with solder lug terminals and non-shorting contacts. The series-56 switch comes with molded thermoset plastic base.
- Requires minimum distance behind the panel
- Adjustable stop provides prototypes immediately
- Flat opposite shaft flat orientation
Applications
Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

