Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No68PARS-020CCopy
Newark Part No.66Y6607
Product Range68P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.170 |
| 50+ | $46.510 |
| 100+ | $45.860 |
| 250+ | $45.200 |
Price for:Each
Minimum: 25
Multiple: 1
$1,179.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No68PARS-020CCopy
Newark Part No.66Y6607
Product Range68P Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Product Range68P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Product Range
68P Series
Supply Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
