Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.150 |
| 5+ | $77.570 |
| 10+ | $75.990 |
| 20+ | $74.400 |
Price for:Each
Minimum: 1
Multiple: 1
$79.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No77HP-GCopy
Newark Part No.65AC4387
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height57mm
External Width64mm
External Depth32mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tester Type
Network Cable Tester
External Height
57mm
External Depth
32mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
64mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
