Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.830 |
| 5+ | $63.430 |
| 10+ | $63.030 |
| 20+ | $61.860 |
Price for:Each
Minimum: 1
Multiple: 1
$63.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA70025Copy
Newark Part No.65AC3912
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height97mm
External Width58mm
External Depth33mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tester Type
Network Cable Tester
External Height
97mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
58mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
