Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoGC008-OSPCopy
Newark Part No.41AH1950
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
