Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $423.660 |
| 3+ | $417.790 |
| 5+ | $411.900 |
Price for:Each
Minimum: 1
Multiple: 1
$423.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoATOMIKWH PELCopy
Newark Part No.08P0897
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height352mm
External Width465mm
External Depth255mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATOMIK WH PEL is a high thickness polypropylene tool trolley. Technologically advanced, injection molded, high thickness polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
- 2 metal lid safety support stays, 2 metal locks with keys
- 3 metal hinges for maximum strength
- Bottom area with adjustable/removable dividers
- Ergonomic handle, rubber coated grip, address label
- Document area, can accommodate up to 3 tool pallets
- 1 pallet with elastics on both sides, 1 pallet with elastics on one side
- Wheels on ball bearings, telescopic handle
- Corrosion proof, high and low temperature, shock proof, wheels
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
465mm
Product Range
-
External Height
352mm
External Depth
255mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
