Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16P-C-120ACopy
Newark Part No.24F3457
Product Range16P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $123.290 |
| 10+ | $120.120 |
Price for:Each
Minimum: 7
Multiple: 1
$863.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16P-C-120ACopy
Newark Part No.24F3457
Product Range16P Series
Technical Datasheet
Coil Voltage120VAC
Coil Resistance85ohm
Coil Power Continuous20VA
Holding Force68.1N
Holding Force - Metric19.461N
Solenoid OperationPush
Solenoid Duty CycleContinuous
Product Range16P Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
120VAC
Coil Power Continuous
20VA
Holding Force - Metric
19.461N
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Coil Resistance
85ohm
Holding Force
68.1N
Solenoid Operation
Push
Product Range
16P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
