Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-I-12DCopy
Newark Part No.62F3682
Product RangeLT12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $158.030 |
| 10+ | $153.980 |
| 25+ | $145.880 |
| 50+ | $137.770 |
| 100+ | $129.660 |
Price for:Each
Minimum: 8
Multiple: 1
$1,264.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-I-12DCopy
Newark Part No.62F3682
Product RangeLT12X19 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force44.482N
Holding Force - Metric44.482N
Solenoid OperationPull
Coil Resistance4.66ohm
Coil Power Continuous32.4W
Solenoid Duty CycleIntermittent
External Diameter38.1mm
External Length60.2mm
Product RangeLT12X19 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force - Metric
44.482N
Coil Resistance
4.66ohm
Solenoid Duty Cycle
Intermittent
External Length
60.2mm
SVHC
To Be Advised
Holding Force
44.482N
Solenoid Operation
Pull
Coil Power Continuous
32.4W
External Diameter
38.1mm
Product Range
LT12X19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
