Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-24DCopy
Newark Part No.03M5757
Product RangeT6X12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.740 |
| 25+ | $56.590 |
| 50+ | $53.450 |
| 100+ | $50.300 |
| 250+ | $47.160 |
Price for:Each
Minimum: 22
Multiple: 1
$1,314.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT6X12-I-24DCopy
Newark Part No.03M5757
Product RangeT6X12 Series
Technical Datasheet
Coil Voltage24VDC
Coil Resistance60.6ohm
Coil Power Continuous10W
Holding Force - Metric14.735N
Holding Force14.735N
Solenoid OperationPull
Solenoid Duty CycleIntermittent
External Diameter19.05mm
External Length39.1mm
Product RangeT6X12 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Coil Power Continuous
10W
Holding Force
14.735N
Solenoid Duty Cycle
Intermittent
External Length
39.1mm
SVHC
To Be Advised
Coil Resistance
60.6ohm
Holding Force - Metric
14.735N
Solenoid Operation
Pull
External Diameter
19.05mm
Product Range
T6X12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
