Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X13-I-24DCopy
Newark Part No.20M0270
Product RangeTP12X13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $84.970 |
| 25+ | $80.500 |
Price for:Each
Minimum: 16
Multiple: 1
$1,359.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X13-I-24DCopy
Newark Part No.20M0270
Product RangeTP12X13 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric46.706N
Holding Force46.706N
Solenoid OperationPush
Coil Resistance28.4ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous21.3W
External Diameter38.1mm
External Length61.7mm
Product RangeTP12X13 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force
46.706N
Coil Resistance
28.4ohm
Coil Power Continuous
21.3W
External Length
61.7mm
SVHC
To Be Advised
Holding Force - Metric
46.706N
Solenoid Operation
Push
Solenoid Duty Cycle
Intermittent
External Diameter
38.1mm
Product Range
TP12X13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
