Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-C-24DCopy
Newark Part No.20M0271
Product RangeTP12X19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.550 |
| 25+ | $78.490 |
| 50+ | $74.340 |
| 100+ | $66.750 |
| 250+ | $60.080 |
Price for:Each
Minimum: 15
Multiple: 1
$1,208.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-C-24DCopy
Newark Part No.20M0271
Product RangeTP12X19 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force39.756N
Holding Force - Metric39.756N
Solenoid OperationPush
Coil Resistance68ohm
Coil Power Continuous8.9W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length61.7mm
Product RangeTP12X19 Series
SVHCTo Be Advised
Product Overview
The TP12X19-C-24D is a 24VDC/8.9W cylindrical DC Tubular Solenoid with push operation, continuous duty cycle and 68Ω coil resistance. The plunger pushes out of the body of the solenoid from the threaded end.
- Mount directly to threaded bushing
Applications
Industrial
Contents
Tubular solenoid, L-shaped mounting brackets, Hex nuts and lock washers.
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
39.756N
Coil Resistance
68ohm
Solenoid Duty Cycle
Continuous
External Length
61.7mm
SVHC
To Be Advised
Holding Force
39.756N
Solenoid Operation
Push
Coil Power Continuous
8.9W
External Diameter
38.1mm
Product Range
TP12X19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
