Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP3.5X9-I-12DCopy
Newark Part No.24C6583
Product RangeTP3.5X9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.680 |
| 25+ | $60.100 |
| 50+ | $56.930 |
| 100+ | $51.120 |
| 250+ | $46.000 |
Price for:Each
Minimum: 20
Multiple: 1
$1,233.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP3.5X9-I-12DCopy
Newark Part No.24C6583
Product RangeTP3.5X9 Series
Technical Datasheet
Coil Voltage12VDC
Coil Resistance31.1ohm
Coil Power Continuous4.9W
Holding Force - Metric4.726N
Holding Force4.726N
Solenoid OperationPush
Solenoid Duty CycleIntermittent
External Diameter11.13mm
External Length29.97mm
Product RangeTP3.5X9 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Coil Power Continuous
4.9W
Holding Force
4.726N
Solenoid Duty Cycle
Intermittent
External Length
29.97mm
SVHC
To Be Advised
Coil Resistance
31.1ohm
Holding Force - Metric
4.726N
Solenoid Operation
Push
External Diameter
11.13mm
Product Range
TP3.5X9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
