Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-12DCopy
Newark Part No.20M0272
Product RangeTP8X16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $70.920 |
| 25+ | $67.190 |
| 50+ | $63.450 |
| 100+ | $59.710 |
| 250+ | $55.980 |
Price for:Each
Minimum: 18
Multiple: 1
$1,276.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-C-12DCopy
Newark Part No.20M0272
Product RangeTP8X16 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force23.075N
Holding Force - Metric23.075N
Solenoid OperationPush
Coil Resistance28.3ohm
Solenoid Duty CycleContinuous
Coil Power Continuous5.3W
External Diameter25.4mm
External Length51.8mm
Product RangeTP8X16 Series
SVHCTo Be Advised
Product Overview
The TP8X16-C-12D is a 5.3W 12VDC Cylindrical Solenoid with push operation, continuous duty cycle and 28.3Ω coil resistance. This solenoid features based on standard tubular line and the plunger pushes out of the body of the solenoid from the threaded end. Suitable for DC applications.
- 1" Diameter
- 2.04" Length
Applications
Industrial
Contents
Mounting brackets, Hex nuts and Lock washers.
Technical Specifications
Coil Voltage
12VDC
Holding Force - Metric
23.075N
Coil Resistance
28.3ohm
Coil Power Continuous
5.3W
External Length
51.8mm
SVHC
To Be Advised
Holding Force
23.075N
Solenoid Operation
Push
Solenoid Duty Cycle
Continuous
External Diameter
25.4mm
Product Range
TP8X16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
