Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGDM-531Copy
Newark Part No.58AK3718
Product RangeGDM-500 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.640 |
Price for:Each
Minimum: 1
Multiple: 1
$42.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDM-531Copy
Newark Part No.58AK3718
Product RangeGDM-500 Series
Technical Datasheet
No. of Digits3.75
DMM Response Type-
Display Count6000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeGDM-500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
GDM-531 is a 6000 counts hand-held DMM. GDM-500 series hand held DMM are a compact, high precision, battery operated multimeter series designed to meet of service engineers. The GDM-500 Series design is driven by mobile-oriented features: automatic power off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and then NCV (Non-Contact Voltage) function for outdoor use.
- Display backlight/auto power off
- ACV measurement up to 600V
- DC current measurement up to 10A
- Continuity beeper/diode test
- Resistance, capacitance measurement
- Non-contact voltage (NCV) detection
- Data hold
- Audible/visual alarm when overload
- Auto power off
- CAT III 600V safety rating
Contents
Hand-held DMM, User manual, Test leads, Battery.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
GDM-500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
