
Need more?
| Quantity | Price |
|---|---|
| 1+ | $349.440 |
Product Information
Product Overview
GDS-912 is a 100MHz, 2 channels, digital storage oscilloscope. It features a 7-inch widescreen with 15 horizontal divisions, offering 50% more display area. With a 1GSa/s max sampling rate and 20Mpts memory per channel, it captures long-duration transients while maintaining sampling at slower time bases. The oscilloscope offers 30 auto measurements, Area parameter for waveform integration, and +PulseCount for fast data acquisition in control or industrial applications. Other features include cursor RMS, FFT with six window types, time/frequency dual display, probe compensation test, auto signal detection, multilingual interface (10 languages), and lightweight 1.1 kg design. It balances pricing, portability, and advanced performance.
- 3.5ns (calculated) rise time
- 7" 800 x 480 TFT LCD display
- 6 digit high-precision frequency counter
- 2048pts FFT frequency domain signal display
- USB host/device interface
- Dimension is 301mm x 152mm x 70mm (11.85inch x 5.98inch x 2.75inch) (W x H x D)
Contents
Digital storage oscilloscope, Power cord x 1, USB cable x 1, 100MHz(10:1/1:1) switchable passive probe for GDS-900 series x 2.
Technical Specifications
GDS-900 Series
100MHz
20 Mpts
TFT LCD Color
3 Years
No SVHC (17-Jan-2022)
2 Channel
1GSPS
3.5ns
GDS-912 Digital Storage Oscilloscope, Power Cord, USB Cable, 100 MHz Switchable Passive Probes x2
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
