Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No101PCopy
Newark Part No.72R6762
Product Range101 Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
| 5+ | $27.450 |
| 10+ | $25.940 |
| 25+ | $24.830 |
| 50+ | $23.290 |
| 100+ | $22.380 |
Price for:Each
Minimum: 1
Multiple: 1
$28.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No101PCopy
Newark Part No.72R6762
Product Range101 Series
Technical Datasheet
Turns Ratio-
Primary Impedance300ohm
Secondary Impedance50ohm
Transformer MountingThrough Hole
Secondary Power100mW
Frequency Max100kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary20.4ohm
DC Resistance Secondary4.8ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range101 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
50ohm
Secondary Power
100mW
Isolation Voltage
100V
DC Resistance Primary
20.4ohm
Transformer Terminals
PC Pin
Product Range
101 Series
Primary Impedance
300ohm
Transformer Mounting
Through Hole
Frequency Max
100kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
4.8ohm
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
