Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $27.780 |
5+ | $23.760 |
10+ | $22.200 |
25+ | $20.300 |
50+ | $18.980 |
100+ | $18.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415B
Newark Part No.95F2596
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric76mm
External Depth - Metric102mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial4"
External Width - Imperial5"
External Depth - Imperial3"
Product Range-
Technical Specifications
Enclosure Type
Small
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
76mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate