Print Page
Image is for illustrative purposes only. Please refer to product description.

119 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.000 |
| 5+ | $76.120 |
| 10+ | $70.610 |
| 25+ | $67.570 |
| 50+ | $67.490 |
| 100+ | $66.780 |
Price for:Each
Minimum: 1
Multiple: 1
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1416ICopy
Newark Part No.24B6074
Technical Datasheet
Rack U Height-
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric152.4mm
External Width - Metric254mm
External Depth - Metric152mm
External Height - Imperial6"
External Width - Imperial10"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1416I is a type-1 Component Case made of mild steel with grey powder coating finish body and cover. It is designed to provide mechanical protection for components requiring ventilation and suitable for use where heat dissipation is required.
- NEMA-1 Protection rating
- Screw holes and offsets in the cover allow easy assembly
Applications
Industrial
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
254mm
External Height - Imperial
6"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height - Metric
152.4mm
External Depth - Metric
152mm
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
