Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1421T9BKCopy
Newark Part No.83F9205
Product Range1421 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.900 |
| 5+ | $33.770 |
| 10+ | $32.240 |
| 25+ | $30.620 |
| 50+ | $29.250 |
| 100+ | $27.450 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$39.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T9BKCopy
Newark Part No.83F9205
Product Range1421 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height10.16mm
Base Diameter22.35mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1421T9BK is a 0.88 x 0.4-inch black Round Self-adhesive Feet, made of rubber. This feet is suitable for press fit mounting.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.35mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
10.16mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
1421 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
