Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1488JQ11
Newark Part No.24B7260
Product Range1488 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $380.010 |
5+ | $350.400 |
Price for:Each
Minimum: 1
Multiple: 1
$380.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1488JQ11
Newark Part No.24B7260
Product Range1488 Series
Technical Datasheet
Enclosure TypeConsolet
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric762mm
External Depth - Metric283mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial30"
External Depth - Imperial11.16"
Product Range1488 Series
Technical Specifications
Enclosure Type
Consolet
External Height - Metric
406mm
External Depth - Metric
283mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
11.16"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
30"
Product Range
1488 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate