Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1537NCopy
Newark Part No.24B7415
Product Range1537 Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.610 |
| 10+ | $5.120 |
| 25+ | $4.980 |
| 50+ | $4.560 |
| 100+ | $4.350 |
| 250+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1537NCopy
Newark Part No.24B7415
Product Range1537 Series
Technical Datasheet
Product Range1537 Series
Inductance500µH
DC Current Rating260mA
DC Resistance Max0.26ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min-
Inductor Case StyleAxial Leaded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1537 Series
DC Current Rating
260mA
Inductance Tolerance
± 5%
Inductor Case Style
Axial Leaded
Inductance
500µH
DC Resistance Max
0.26ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
