Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1540M04Copy
Newark Part No.24B7482
Product Range1540 Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $17.870 |
| 10+ | $16.540 |
| 25+ | $15.710 |
| 50+ | $15.240 |
| 100+ | $14.790 |
| 250+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1540M04Copy
Newark Part No.24B7482
Product Range1540 Series
Technical Datasheet
Product Range1540 Series
Inductance275µH
DC Current Rating2A
DC Resistance Max0.24ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleRadial Leaded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1540 Series
DC Current Rating
2A
Inductance Tolerance
± 15%
Inductor Case Style
Radial Leaded
Inductance
275µH
DC Resistance Max
0.24ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
