Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No154EACopy
Newark Part No.28Y0143
Product Range153-159 Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 10+ | $14.510 |
| 25+ | $11.510 |
| 50+ | $10.060 |
| 100+ | $9.290 |
| 250+ | $9.050 |
| 500+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No154EACopy
Newark Part No.28Y0143
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance15H
DC Current Rating20mA
DC Resistance Max966ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case StyleChassis Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
20mA
Inductance Tolerance
± 15%
Inductor Case Style
Chassis Mount
Inductance
15H
DC Resistance Max
966ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
