Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No154MCopy
Newark Part No.24B7478
Product Range153-159 Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.450 |
| 5+ | $21.420 |
| 10+ | $19.400 |
| 25+ | $17.650 |
| 50+ | $16.670 |
| 100+ | $15.780 |
| 250+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No154MCopy
Newark Part No.24B7478
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance2H
DC Current Rating100mA
DC Resistance Max175ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
100mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
2H
DC Resistance Max
175ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
