Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No158TCopy
Newark Part No.66F7272
Product Range153-159 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.620 |
| 5+ | $34.920 |
| 10+ | $32.210 |
| 25+ | $29.860 |
| 50+ | $27.500 |
| 100+ | $25.870 |
| 250+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
$37.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No158TCopy
Newark Part No.66F7272
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance1H
DC Current Rating300mA
DC Resistance Max40ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
300mA
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
1H
DC Resistance Max
40ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
