Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 5+ | $9.690 |
| 10+ | $8.630 |
| 25+ | $7.520 |
| 50+ | $7.280 |
| 100+ | $6.920 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
NXP FRDM-KL02Z & FRDM-KL05Z Freedom Development Board
External Width
66mm
Enclosure Material
ABS
Product Range
-
External Height
28mm
External Depth
92mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
