Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.390 |
| 10+ | $8.790 |
| 25+ | $8.250 |
| 50+ | $8.000 |
| 100+ | $7.730 |
| 250+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1593HAMFREE2BK is a Black Enclosure moulded from ABS plastic and suitable for NXP FRDM-KL25Z freedom development board.
Applications
Industrial
Contents
Top and bottom cover, Front and rear end panels, 4x Cover screws and 5x Rubber feet.
Technical Specifications
For Use With
NXP FRDM-KL25Z Freedom Development Board
External Width
66mm
Enclosure Material
ABS
Product Range
-
External Height
28mm
External Depth
92mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
