Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No159ZLCopy
Newark Part No.66F7271
Product Range153-159 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.010 |
| 5+ | $45.280 |
| 10+ | $41.530 |
| 25+ | $38.640 |
| 50+ | $36.660 |
| 100+ | $36.120 |
Price for:Each
Minimum: 1
Multiple: 1
$49.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159ZLCopy
Newark Part No.66F7271
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance2.5mH
DC Current Rating10A
DC Resistance Max0.044ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 159ZL is a low to medium current DC Reactor/Filter Choke with economical "open bracket" channel mount and minimum 5-inch long leads. This choke exhibit less inductance at slightly higher currents or more inductance at lower currents and is perfect for high voltage power supply filtering. This choke features that vacuum impregnated with polyurethane varnish for quiet and long life operation. This choke supports tolerance of ±15% on both inductance & resistance.
- Inductances measured at rated D.C. current
- Every unit is Hipot tested (100%) at 1500VAC
Applications
Power Management
Technical Specifications
Product Range
153-159 Series
DC Current Rating
10A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
2.5mH
DC Resistance Max
0.044ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
